This black ABS enclosure measures 1.9 inches in height, 3.25 inches in width, and 5.62 inches in length. It features a box mount and a flammability rating of UL94 HB. The enclosure is made of plastic and has a thickness of 0.1 inch, weighing 0.231 pounds. It is rated for IP40 and is available in a single unit quantity.
Serpac 053WI,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.231lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.