This grey ABS box enclosure features a flammability rating of UL94 HB and a height of 2 inches. It has a length of 3.6 inches and a width of 2.25 inches, with a thickness of 0.1 inch. The enclosure is rated for IP40 and has a weight of 0.156 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Serpac 112RI,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 3.6inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.156lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 112RI,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.