
This general purpose plastic box is constructed from ABS material and features an IP40 rating. It measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The box is rated for UL94 HB flammability and has a weight of 0.24 pounds.
Sign in to ask questions about the Serpac 151,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.