This grey plastic box is made from ABS material and has a flammability rating of UL94 HB. It measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The box has an IP40 rating and a weight of 0.24 pounds. It is available in a single unit quantity.
Sign in to ask questions about the Serpac 151,GY-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151,GY-BULK technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151,GY-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.