
The 151EMI,BK enclosure is a black, shielded plastic box made from ABS material. It has an IP40 rating and measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure is designed for general use and is sold individually.
Sign in to ask questions about the Serpac 151EMI,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151EMI,BK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151EMI,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
