
This grey ABS plastic box enclosure features an IP40 rating and measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. It is made of plastic and has a thickness of 0.1 inch, with a weight of 0.24 pounds. The enclosure is rated for UL94 HB flammability and is suitable for general use.
Sign in to ask questions about the Serpac 151I,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151I,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151I,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.