
This Serpac enclosure is made from ABS plastic and features a box mount design. It has a flammability rating of UL94 HB and meets IP40 ratings. The enclosure measures 1.5 inches in height, 5.62 inches in length, 3.25 inches in width, and 0.1 inch in thickness, with a weight of 0.24 pounds. It is suitable for general use and is available in a single unit quantity.
Sign in to ask questions about the Serpac 151R,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151R,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151R,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.