
This ABS plastic box has a brown color and a UL94 HB flammability rating. It measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The box is rated for IP40 and is made of plastic with a thickness of 0.1 inch. It weighs 0.24 pounds and is sold individually.
Sign in to ask questions about the Serpac 151W,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151W,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151W,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.