
This ABS plastic box measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. It has a thickness of 0.1 inch and weighs 0.24 pounds. The box is rated for IP40 and meets UL94 HB flammability standards.
Sign in to ask questions about the Serpac 151WI,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151WI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151WI,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.