This black and clear plastic box enclosure features an IP40 rating and measures 2 inches in height, 3.25 inches in width, and 5.62 inches in length. It is made from plastic and polycarbonate materials, with a thickness of 0.1 inch. The enclosure is designed for box mounting and is available in a single unit quantity.
Sign in to ask questions about the Serpac 152C,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 152C,BK technical specifications.
| Color | Black, Clear |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 152C,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.