
The 152I,BK box enclosure is made from black ABS plastic with a flammability rating of UL94 HB. It has a height of 2 inches, length of 5.62 inches, and width of 3.25 inches, with a thickness of 0.1 inch. The enclosure weighs 0.263 pounds and has an IP40 rating. It is suitable for general use.
Sign in to ask questions about the Serpac 152I,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 152I,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 152I,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.