
The Black ABS Plastic Box from Serpac has a flammability rating of UL94 HB and a thickness of 0.1inch. It measures 2 inches in height, 5.62 inches in length, and 3.25 inches in width. The box is rated for IP40 and is made of plastic with a weight of 0.263lb. It is available in a single unit quantity.
Sign in to ask questions about the Serpac 152R,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 152R,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 152R,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
