This grey plastic box has a height of 2 inches, a length of 5.62 inches, and a width of 3.25 inches. It is made of ABS material and has a thickness of 0.1 inch. The box has an IP40 rating and meets UL94 HB flammability standards. It is available individually and is suitable for general use.
Sign in to ask questions about the Serpac 152W,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 152W,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 152W,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.