
This general-purpose plastic box is made from ABS material, has a black color, and meets the UL94 HB flammability rating. It measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length, with a thickness of 0.1 inch and a weight of 0.291 pounds. The box has a box mount type and an IP40 rating for protection against solid particles.
Serpac 153,BK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.291lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
