This brown ABS plastic box enclosure measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length. It has a thickness of 0.1 inch and weighs 0.291 pounds. The enclosure features an IP40 rating for protection against solid particles and meets the UL94 HB flammability standard.
Sign in to ask questions about the Serpac 153I,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 153I,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.291lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 153I,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.