
This Serpac ABS plastic box enclosure is rated for IP40 and features a brown color. It measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure is made from plastic, specifically ABS material, and has a weight of 0.291 pounds. It is suitable for general use and meets the UL94 HB flammability rating.
Serpac 153R,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.291lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.