
This general-purpose plastic box is made from ABS material and has a flammability rating of UL94 HB. It measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The box has an IP40 rating and a weight of 0.291 pounds. It is suitable for use in a variety of applications.
Sign in to ask questions about the Serpac 153RI,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 153RI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.291lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 153RI,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.