
This general purpose box is constructed from brown ABS plastic and features an IP40 rating. It measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The box has a thickness of 0.1 inch and weighs 0.291 pounds. It is suitable for a variety of applications and meets the UL94 HB flammability rating standard.
Sign in to ask questions about the Serpac 153W,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 153W,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.291lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 153W,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
