This grey ABS plastic box enclosure features an IP40 rating and measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length. It has a thickness of 0.1 inch and a weight of 0.291 pounds. The enclosure is made of plastic and has a flammability rating of UL94 HB.
Sign in to ask questions about the Serpac 153WI,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 153WI,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.291lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 153WI,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.