This grey ABS plastic box enclosure has an IP40 rating and measures 1.5 inches in height, 4.88 inches in width, and 6.88 inches in length. It weighs 0.4 pounds and is made from flame-retardant material with a UL94 HB flammability rating. The enclosure is designed for box mounting and is suitable for general-purpose applications.
Sign in to ask questions about the Serpac 171I,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 171I,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.4lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 171I,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.