Enclosures, Boxes, & Cases 6.88 x 4.88 x 2.51 RECES FOR LABL, GRAY
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.5lb |
| Width | 4.88inch |
| RoHS | Compliant |