
The Grey ABS Plastic Box is a general-purpose enclosure made from plastic, with a thickness of 0.1inch and a weight of 0.928lb. It has a flammability rating of UL94 HB and a mount type of box. The enclosure measures 2x14.21x4.88inch and has an IP40 rating.
Sign in to ask questions about the Serpac 182,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 182,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 14.21inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.928lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 182,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
