This grey ABS plastic box enclosure has a height of 1.5 inches, a width of 6.34 inches, and a length of 9.5 inches. It has a thickness of 0.1 inch and a weight of 0.65 pounds. The enclosure has an IP40 rating and meets the UL94 HB flammability standard.
Sign in to ask questions about the Serpac 191RI,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 191RI,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.65lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 191RI,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.