
Enclosures, Boxes, & Cases 9.5 X 6.34 X 2.01 Gray
Serpac 192-G technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 192-G to view detailed technical specifications.
No datasheet is available for this part.