Sign in to ask questions about the Serpac 192RI,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 192RI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.711lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 192RI,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.