This black ABS plastic box enclosure has a flammability rating of UL94 HB and an IP40 rating. It measures 3 inches in height, 6.34 inches in width, and 9.5 inches in length. The enclosure is made of plastic and has a thickness of 0.1 inch. It weighs 0.76 pounds and is packaged individually.
Sign in to ask questions about the Serpac 194,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 194,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 3inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.76lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 194,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.