This grey ABS plastic box enclosure measures 3 inches in height, 9.5 inches in length, and 6.34 inches in width. It has a thickness of 0.1 inch and a weight of 0.76 pounds. The enclosure is rated for IP40 and is made from plastic with an ABS material composition. It is available in a single unit quantity and has a flammability rating of UL94 HB.
Sign in to ask questions about the Serpac 194,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 194,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.76lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 194,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.