Sign in to ask questions about the Serpac 194I,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 194I,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 3inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.76lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 194I,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
