This general-purpose plastic box is made from ABS plastic and features a black color. It has a flammability rating of UL94 HB and a rating of IP40. The box measures 2.5 inches in height, 4.1 inches in length, and 2.6 inches in width, with a thickness of 0.1 inch and a weight of 0.205 pounds. It is designed for use in a box mount configuration.
Serpac 223,BK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 4.1inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.205lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 223,BK to view detailed technical specifications.
No datasheet is available for this part.