
This black ABS plastic box enclosure has an IP40 rating and measures 2.5 x 2.6 x 4.1 inches. It is made from plastic and has a weight of 0.205 pounds. The enclosure is suitable for general use and meets UL94 HB flammability standards.
Serpac 223I,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 4.1inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.205lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 223I,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.