
This grey ABS plastic box enclosure has an IP40 rating and measures 2.5 inches in height, 4.1 inches in length, and 2.6 inches in width. It weighs 0.205 pounds and has a thickness of 0.1 inch. The enclosure is made from plastic and has a flammability rating of UL94 HB.
Sign in to ask questions about the Serpac 223RI,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 223RI,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 4.1inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.205lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 223RI,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
