
This general-purpose plastic box is made from ABS material with a brown color and a UL94 HB flammability rating. It measures 2.5 inches in height, 3.25 inches in width, and 4.38 inches in length. The box is rated for IP40 and has a weight of 0.263 pounds. It is available in a single unit quantity.
Serpac 233I,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 233I,AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.