The Serpac S Series box mount enclosure is constructed from plastic ABS material and measures 2.5 x 3.25 x 4.38 inches in size. It features a flammability rating of UL94 HB and a color of brown. The enclosure is rated for IP40 and has a weight of 0.263 pounds. It is suitable for general use and is available in a single unit quantity.
Sign in to ask questions about the Serpac 233RI,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 233RI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 233RI,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.