
This general purpose plastic box is made from ABS material and has a black color. It has a flammability rating of UL94 HB and meets the IP40 rating for environmental sealing. The box measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length, and weighs 0.263 pounds. It is suitable for use in a variety of applications.
Serpac 251I,BK technical specifications.
| Body Material | PC |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.