
This general-purpose plastic enclosure is made of ABS material and features a black color with a flammability rating of UL94 HB. It has a box mount type and a thickness of 0.1 inch. The enclosure measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length, with a weight of 0.263 pounds. It is rated for IP40 and is available in a package quantity of 1.
Serpac 251W,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.