This general purpose ABS plastic box has a height of 1.5 inches, length of 5.62 inches, and width of 3.25 inches. It is rated for IP40 and meets UL94 HB flammability standards. The box is made of plastic and has a thickness of 0.1 inches, weighing 0.263 pounds.
Sign in to ask questions about the Serpac 251WI,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 251WI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 251WI,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.