
This general purpose enclosure is made from black ABS plastic and features a box mount design with an IP40 rating. It measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure is rated for use in applications where a high level of protection against solid particles is required.
Sign in to ask questions about the Serpac 251WI,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 251WI,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 251WI,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.