
This Serpac enclosure is made from brown ABS plastic, with a height of 2 inches, a length of 5.62 inches, a thickness of 0.1 inches, and a width of 3.25 inches. It has a weight of 0.289 pounds and a package quantity of one. The enclosure meets the IP40 flammability rating and is suitable for general use.
Sign in to ask questions about the Serpac 252,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 252,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 252,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.