
This black ABS plastic box features a flammability rating of UL94 HB and an IP40 rating. It measures 2 inches in height, 5.62 inches in length, and 3.25 inches in width, with a thickness of 0.1 inch and a weight of 0.289 pounds. The box is designed for general use and is suitable for mounting in a box configuration.
Sign in to ask questions about the Serpac 252,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 252,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 252,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.