The 252C,BK from Serpac is a black plastic box with a height of 2 inches, length of 5.62 inches, and width of 3.25 inches. It has a thickness of 0.1 inches and a weight of 0.289 pounds. The box is rated for IP40 and is made of plastic and polycarbonate materials.
Sign in to ask questions about the Serpac 252C,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 252C,BK technical specifications.
| Color | Black, Clear |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 252C,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.