
Grey ABS plastic enclosure with a box mount, measuring 2 inches in height, 5.62 inches in length, and 3.25 inches in width. It has an IP40 rating and meets UL94 HB flammability standards. The enclosure is made of plastic and weighs approximately 0.289 pounds.
Sign in to ask questions about the Serpac 252R,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 252R,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 252R,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.