This Serpac plastic box measures 2 inches in height, 3.25 inches in width, and 5.62 inches in length, with a weight of 0.289 pounds. It is made from plastic and polycarbonate materials, and features an IP40 rating for protection against solid particles. The box is designed for mounting in a box configuration.
Sign in to ask questions about the Serpac 252RC,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 252RC,AL technical specifications.
| Color | Brown, Clear |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 252RC,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
