
The 252RC,BK box enclosure is made of plastic and polycarbonate materials, with a black and clear color scheme. It measures 2 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure has a thickness of 0.1 inch and a weight of 0.289 pounds. It is rated for IP40 and is suitable for general use.
Serpac 252RC,BK technical specifications.
| Color | Black, Clear |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.