
This black ABS plastic box enclosure has a flammability rating of UL94 HB and an IP40 rating. It measures 2 inches in height, 5.62 inches in length, and 3.25 inches in width, with a thickness of 0.1 inch and a weight of 0.289 pounds. The enclosure is made of plastic and has a box mount type.
Sign in to ask questions about the Serpac 252W,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 252W,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.289lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 252W,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.