Grey ABS plastic enclosure with a box mount and IP40 rating. The enclosure measures 2.5 inches in height, 3.25 inches in width, and 5.62 inches in length. It is made from ABS plastic and has a weight of 0.33 pounds. The enclosure meets UL94 HB flammability rating.
Sign in to ask questions about the Serpac 253,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 253,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.33lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 253,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.