
This grey plastic box is made from ABS material and has a thickness of 0.1inch. It has a flammability rating of UL94 HB and a weight of 0.463lb. The box has a height of 1.5inch, a width of 4.88inch, and a length of 6.88inch. It is rated for IP40 and is available in a quantity of one.
Sign in to ask questions about the Serpac 271,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 271,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.463lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 271,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
