Serpac 310 technical specifications.
| Contact Material | Glass, Epoxy |
| Length | 1.876inch |
| Material | Glass, Epoxy |
| Mount | Horizontal |
| Plating | Non-Plated |
| Width | 3.24inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
