Serpac 370 technical specifications.
| Contact Material | Glass, Epoxy |
| Material | Glass, Epoxy |
| Mount | Horizontal |
| Plating | Non-Plated |
| RoHS | Compliant |
Download the complete datasheet for Serpac 370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
