
This grey ABS plastic box enclosure features a flammability rating of UL94 HB and an IP40 rating. It measures 1.71 inches in height, 5.1 inches in width, and 5.3 inches in length, with a thickness of 0.09 inch and a weight of 0.304 pounds. The enclosure is made of plastic and is rated for general use.
Sign in to ask questions about the Serpac A31,GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac A31,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.71inch |
| Length | 5.3inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | A |
| Thickness | 0.09inch |
| Weight | 0.304lb |
| Width | 5.1inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac A31,GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
