
Enclosure; Plastic; 3.27 in.; 1.81 in.; 1.02 in.; Gray; Circuit Board Mounting
Serpac CA-8,5,BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Material | ABS |
| Mount | Board |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.